Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €3.400 |
250+ | €3.050 |
500+ | €2.890 |
Product Information
Product Overview
LT8338 is a synchronous monolithic step-up regulator that provides high efficiency for input and output upto 40V. This device switching frequency can be set with an external resistor over the range of 300KHz to 3MHz. A SYNC/MODE pin allows synchronization to an external clock. It can also be used to select between Burst Mode operation and pulse-skipping mode, or to enable spread spectrum modulation to reduce EMI. The EN/UVLO pin has an accurate 1V threshold and can be used to program VIN UVLO or to shut down the part. This device enters 100% duty cycle Pass Thru mode when VIN is higher than the regulated VOUT. It also features frequency foldback and internal soft-start for inductor current control during start-up. It is widely used in application such as industrial and automotive power supplies, battery-powered systems, general purpose step-up.
- Wide input voltage range is 3V to 40V
- Low quiescent current in Burst Mode® operation is 6µA typical
- Output ripple is 20mVP-P typical
- Synchronous operation for high efficiency
- Bottom switch on-resistance is 240M ohm typical
- Spread spectrum for reduced EMI/EMC emissions
- Accurate EN/UVLO, internal compensation
- Output voltage upto 40V, internal feedback divider is 20Mohm typical
- Operating temperature is -40°C to 125°C
- Package style is 10-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Boost (Step Up)
40V
1.4A
10Pins
-
40V
-
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
3V
1.4A
MSOP-EP
Surface Mount
-
2.2MHz
-40°C
-
MSL 1 - Unlimited
MSOP-EP
2.2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate