Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €6.140 |
25+ | €5.360 |
100+ | €4.500 |
250+ | €4.070 |
500+ | €4.030 |
Product Information
Product Overview
LT®6656 is a tiny precision voltage reference that draws less than 1µA of supply current and can operate with a supply voltage within 10mV of the output voltage. The combined low power and precision characteristics are ideal for portable and battery powered instrumentation. The LT6656 can supply up to 5mA of output drive with 65ppm/mA of load regulation, allowing it to be used as the supply voltage and the reference input to a low power ADC. The LT6656 can accept a supply voltage up to 18V and withstand the reversal of the input connections. The LT6656 output is stable with 1µF or larger output capacitance and operates with a wide range of output capacitor ESR.
- 2.5V output voltage
- Low drift 10ppm/°C max, high accuracy 0.05% max
- Ultralow supply current: 850nA
- Low dropout voltage: 10mV max
- Wide supply range to 18V
- Reverse input/output protection
- 6-lead (2mm × 2mm) plastic DFN package
- Temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series
2.498V
0.1%
DFN
Surface Mount
0°C
-
No SVHC (21-Jan-2025)
2.5V
LT6656 Series
2.502V
10ppm/°C
6Pins
18V
70°C
MSL 1 - Unlimited
-
DFN
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate