Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6650IS5#TRMPBF
Order Code4018919
Product RangeLT6650 Series
Technical Datasheet
596 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.030 |
10+ | €4.180 |
25+ | €3.790 |
100+ | €3.360 |
250+ | €3.010 |
500+ | €2.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT6650IS5#TRMPBF
Order Code4018919
Product RangeLT6650 Series
Technical Datasheet
Voltage Reference TypeSeries - Fixed
IC TypeBuffer Amplifier
Product RangeLT6650 Series
No. of Amplifiers1Amplifiers
Reference Voltage Min4.975V
Reference Voltage Max5.025V
Initial Accuracy0.5%
Temperature Coefficient± 30ppm/°C
Output Current9mA
IC Case / PackageTSOT-23
Supply Voltage Range1.4V to 18V
Amplifier Case StyleTSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Input Voltage Max18V
Amplifier OutputRail to Rail
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
LT®6650 is a micropower, low voltage 400mV reference with rail-to-rail buffer amplifier.
- Wide supply range: 1.4V to 18V, low quiescent current 5.6µA (typical)
- 400mV output voltage at TA = 25°C. VIN = 5V, 0.5% 400mV maximum initial accuracy at 5V
- 30ppm/°C output voltage temperature coefficient
- 20µVP-P output noise at 0.1Hz ≤ ƒ ≤ 10Hz
- Externally adjustable output voltage
- Rail to rail buffer amplifier
- Shunt configurable
- Sinks and sources current
- 5 lead TSOT-23 package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Voltage Reference Type
Series - Fixed
Product Range
LT6650 Series
Reference Voltage Min
4.975V
Initial Accuracy
0.5%
Output Current
9mA
Supply Voltage Range
1.4V to 18V
No. of Pins
5Pins
Input Voltage Max
18V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
IC Type
Buffer Amplifier
No. of Amplifiers
1Amplifiers
Reference Voltage Max
5.025V
Temperature Coefficient
± 30ppm/°C
IC Case / Package
TSOT-23
Amplifier Case Style
TSOT-23
IC Mounting
Surface Mount
Amplifier Output
Rail to Rail
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318