Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.220 |
10+ | €7.600 |
91+ | €5.640 |
Product Information
Product Overview
LT®5512 is an active double-balanced mixer IC, optimized for high linearity HF, VHF and UHF applications. The IC includes an integrated LO buffer amplifier to drive the mixer and an RF buffer amplifier for improved LO-RF isolation. Internal bias circuits eliminate the need for precision external resistors and allow the device to be powered-down using the enable control (EN) pin. The externally matched RF and IF ports allow the mixer to be used at very low frequencies, below 1MHz or up to 3GHz. The differential LO input is designed for single-ended or a differential input drive. Application includes HF/VHF/UHF mixer, cellular/PCS/UMTS infrastructure, high linearity mixer applications, ISM band receivers, wireless medical telemetry system (WMTS).
- Broadband RF, LO and IF operation
- Integrated LO buffer insensitive to LO drive level
- Single-ended or differential LO drive, high LO-RF isolation, enable function
- Supply voltage range from 4.5 to 5.25V (VCC=5V, EN=High, TA=25°C)
- Typical supply current is 56mA (VCC=5V, EN=High, TA=25°C)
- Maximum shutdown current is 100μA (EN=low, VCC=5V, EN=High, TA=25°C)
- Input frequency range from 0.001 to 3000MHz (EN=low, VCC=5V, EN=High, TA=25°C)
- Typical conversion gain is 1dB (RF=45MHz, IF=2MHz, TA=25°C)
- Typical conversion gain vs temperature is -0.011dB/°C (TA=–40°C to 85°C, RF=900MHz)
- 16-lead plastic QFN plastic, operating temperature range from –40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1kHz
4.5V
QFN-EP
-40°C
-
No SVHC (21-Jan-2025)
3GHz
5.25V
16Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate