Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €5.310 |
25+ | €4.810 |
100+ | €4.430 |
250+ | €4.340 |
500+ | €4.250 |
Product Information
Product Overview
LT3479 is a current mode, fixed frequency step-up DC/DC converter with an internal 3A, 42V switch. Efficiencies of upto 89% can be achieved in typical applications. It features a programmable soft-start function to limit inductor current during start-up and inrush current protection to protect the device during shorts and line transients. Both inputs of the error amplifier are available to the user allowing positive and negative output voltages, It is widely used in application such as high power LED driver, DSL modems, distributed power etc.
- Wide input voltage range is 2.5V to 24V
- Soft-start, capable of positive and negative outputs
- Protection against input short circuits and hot plugging
- Switch VCESAT is 120mV typical at (SW = 1A)
- Quiescent current is 1μA maximum at (VIN = 2.5V, VSHDN = 0V)
- Reference voltage is 1.235V typical
- Switch current limit is 4.5A typical
- Switching frequency is 1MHz typical at (RT = 17.8K)
- Operating temperature is -40°C to 85°C
- Package style is 16-pead Plastic TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Boost (Step Up)
24V
3A
16Pins
-
42V
-
85°C
-
No SVHC (21-Jan-2025)
-
1Outputs
2.5V
3A
TSSOP-EP
Surface Mount
-
3.5MHz
-40°C
-
MSL 1 - Unlimited
TSSOP-EP
3.5MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate