Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.750 |
| 10+ | €4.490 |
| 25+ | €3.900 |
| 121+ | €3.160 |
| 363+ | €2.790 |
| 605+ | €2.740 |
Product Information
Product Overview
LT1994 is a high precision, very low noise, low distortion, fully differential input/output amplifier optimized for 3V, single-supply operation. Its output common mode voltage is independent of the input common mode voltage and is adjustable by applying a voltage on the VOCM pin. A separate internal common mode feedback path provides accurate output phase balancing and reduced even-order harmonics. This makes the LT1994 ideal for level shifting ground referenced signals for driving differential input, single-supply ADCs. Typical applications are differential input A/D converter driver, single-ended to differential conversion, differential amplification with common mode translation, rail-to-rail differential line driver/receiver, low voltage, low noise, differential signal processing.
- Fully differential input and output
- Rail-to-rail output swing
- Low noise is 3nV/√Hz
- Adjustable output common mode voltage
- Unity-gain stable
- Gain-bandwidth product is 70MHz, VS = 3V, TA = 25°C
- Slew rate is 65V/μS at VS = ±5V, VCM = 0V, ΔVOUT+ = –ΔVOUT– = 1.8V
- Open-loop gain is 100V/mV
- 8-lead (3mm × 3mm) plastic DFN package
- Temperature range from –40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
70MHz
1dB
DFN
Differential
2mV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
65V/µs
1Amplifiers
65V/µs
2.375V to 12.6V
8Pins
Rail - Rail Output (RRO)
-18µA
-40°C
-
MSL 1 - Unlimited
DFN
70MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate