Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €9.030 |
10+ | €5.400 |
25+ | €5.290 |
Price for:Each
Minimum: 1
Multiple: 1
€9.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1886CS8#PBF
Order Code4020926
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product700MHz
Slew Rate Typ200V/µs
Supply Voltage Range± 2V to ± 6.5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current1.5µA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth700MHz
No. of Amplifiers2 Amplifier
Slew Rate200V/µs
Product Overview
LT® 1886 is a 200mA minimum output current dual op-amp with outstanding distortion performance. Single supply applications are easy to implement and have lower total noise than current feedback amplifier implementations. Typical applications include DSL modems, xDSL PCI cards, USB modems and line drivers.
- Specified at ±6V, ±2.5V and 7mA typ supply current per amplifier
- ±200mA minimum IOUT
- Gain-bandwidth product: 700MHz at f = 1MHz
- Slew rate: 200V/µs typ at AV = -10
- Low distortion: -72dBc at 1MHz, 4VP-P, 25ohm, AV = 2
- 4mV max input offset voltage, 400nA max input offset current and 4µA max input bias current
- 6nV/√Hz typ input noise voltage density and 2pA/√Hz typ input noise current density at f = 10KHz
- Stable with 1000pF load
- 8 lead SOIC package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
200V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
700MHz
Supply Voltage Range
± 2V to ± 6.5V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
1.5µA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
700MHz
Slew Rate
200V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability