300 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.920 |
| 10+ | €6.570 |
| 25+ | €6.060 |
| 100+ | €5.550 |
| 300+ | €5.190 |
| 500+ | €5.090 |
Product Information
Product Overview
LT1720 is an UltraFast™ dual comparator optimized for single supply operation, with a supply voltage range of 2.7V to 6V. The input voltage range extends from 100mV below ground to 1.2V below the supply voltage. Internal hysteresis makes this easy to use even with slow moving input signals. The rail-to-rail outputs directly interface to TTL and CMOS. Alternatively, the symmetric output drive can be harnessed for analogue applications or for easy translation to other single supply logic levels. The pinouts of this minimize parasitic effects by placing the most sensitive inputs (inverting) away from the outputs, shielded by the power rails. This is ideal for systems where small size and low power are paramount. Typical applications are high speed differential line receiver, crystal oscillator circuits, window comparators, threshold detectors/discriminators, pulse stretchers, zero-crossing detectors, high speed sampling circuits.
- UltraFast: 4.5ns at 20mV overdrive, 7ns at 5mV overdrive
- Pinout optimized for high speed ease of use
- Input voltage range extends 100mV below negative rail
- TTL/CMOS compatible rail-to-rail outputs
- Internal hysteresis with specified limits
- Low dynamic current drain; 15μA/(V-MHz), dominated by load in most circuits
- 8-lead plastic SO package
- Temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
4.5ns
SOIC
CMOS, Rail to Rail, TTL
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
SOIC
2 Comparators
2Channels
2.7V to 6V
8Pins
Single Supply
0°C
-
MSL 1 - Unlimited
-
CMOS, Rail to Rail, TTL
4.5ns
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate