Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.500 |
10+ | €5.730 |
25+ | €5.010 |
100+ | €4.190 |
250+ | €3.790 |
500+ | €3.750 |
Product Information
Product Overview
LT1719IS8#TRPBF is a single channel, UltraFast™ comparator with rail-to rail output optimized for low voltage operation. The input voltage range extends from 100mV below VEE to 1.2V below VCC. Internal hysteresis makes the LT1719 easy to use even with slow moving input signals. The rail-to-rail outputs directly interface to TTL and CMOS. Alternatively the symmetric output drive can be harnessed for analogue applications or for easy translation to other single supply logic levels. A shutdown control allows for reduced power consumption and extended battery life in portable applications. Application includes high speed differential line receiver, crystal oscillator circuits, level translators, threshold detectors/discriminators, zero-crossing detectors, high speed sampling circuits, delay lines.
- TTL/CMOS compatible rail-to-rail output
- 0.4mV typical input offset voltage (TA = 25°C, VCM = 1V, VSHDN = 0.5V)
- 10μV/°C typical input offset voltage drift (TA = 25°C, VCM = 1V, VSHDN = 0.5V)
- Input bias current is -2.5μA typical at (TA = 25°C, VCM = 1V, VSHDN = 0.5V)
- 0.4V maximum output low voltage (SINK = 10mA, VIN = VTRIP– – 10mV)
- 2.5ns typical output rise time (10% to 90%, TA = 25°C)
- 70MHz maximum toggle frequency typical (VOVERDRIVE = 50mV, +VS or V+ = 3V)
- 75ns typical turn-off delay (Time to ZOUT ≥10Kohm, TA = 25°C)
- 350ns typical wake-up delay (time to VOH or VOL, ILOAD = 1mA)
- 8 lead plastic SO package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
4.5ns
NSOIC
CMOS, Rail to Rail, TTL
Surface Mount
85°C
-
-
CMOS, Rail to Rail, TTL
4.5ns
1Channels
2.7V to 10.5V
8Pins
Single Supply
-40°C
-
No SVHC (21-Jan-2025)
NSOIC
1 Comparator
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate