Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.050 |
10+ | €5.470 |
50+ | €4.350 |
100+ | €3.980 |
250+ | €3.600 |
500+ | €3.530 |
Product Information
Product Overview
LT1381 is a dual RS232 driver/receiver pair with integral charge pump to generate RS232 voltage levels from a single 5V supply. The circuit features rugged bipolar design to provide operating fault tolerance and ESD protection unmatched by competing CMOS designs. Using only 0.1µF external capacitors, the circuit consumes only 40mW of power and can operate to 120Kbaud even while driving heavy capacitive loads. New ESD structures on the chip allow the device to survive multiple ±10KV strikes, eliminating the need for costly TransZorbs® on the RS232 line pins. Driver outputs are protected from overload and can be shorted to ground or upto ±25V without damage. During power-off conditions, driver and receiver outputs are in a high impedance state, allowing line sharing. It is widely used in application such as portable computers, battery-powered systems, power supply generator, terminals, modems etc.
- Operates from a single 5V supply
- Rugged bipolar design
- Outputs assume a high impedance state when powered down
- Absolutely no latchup
- Slew rate is 15V/µs typical
- Propagation delay is 0.6µs typical
- Supply current is 8mA typical
- Supply rise time is 0.2ms typical
- Operating temperature is -40°C to 85°C
- Package style is 16-lead plastic SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2
250Kbps
5.5V
16Pins
±10 kV (HBM)
-40°C
-
MSL 1 - Unlimited
2Receivers
-
4.5V
NSOIC
-
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for LT1381IS#PBF
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate