Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.680 |
10+ | €2.770 |
25+ | €2.570 |
100+ | €2.280 |
250+ | €2.130 |
500+ | €2.010 |
Product Information
Product Overview
The LM4050CEX3-2.5+T is a 50ppm/°C precision, micropower, shunt voltage reference with multiple reverse breakdown voltages in 3 pin SC-70 package. It is a precision two terminal, shunt mode, bandgap voltage reference with fixed reverse breakdown voltage of 2.5V. The laser trimmed resistors ensure excellent initial accuracy of 0.5% with a ±50ppm/°C temperature coefficient. The LM4050CEM3-2.5+T has a 60µA to 15mA shunt current capability with low dynamic impedance, ensuring stable reverse breakdown voltage accuracy over a wide range of operating temperature and current. It is ideal for space critical applications. Typical applications include portable battery powered equipment, notebook computers, cell phones and industrial process controls.
- Reverse breakdown voltage tolerance of ±13mV
- Low 35µVRMS output noise (10Hz to 10KHz)
- Tolerates capacitive loads
- Reverse breakdown voltage long term stability is 120ppm at T=1000h
- No external stabilizing capacitors required while ensuring stability with capacitive loads
- Operating temperature range from -40°C to 125°C
- Minimum operating current of 45µA
- Reverse dynamic impedance of 0.3ohm at IR = 1mA, f = 120Hz, IAC = 0.1IR
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Shunt - Fixed
2.4875V
0.5%
SC-70
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
2.5V
LM4050
2.5125V
± 20ppm/°C
3Pins
-
125°C
MSL 1 - Unlimited
-
SC-70
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate