Print Page
Image is for illustrative purposes only. Please refer to product description.
150 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.170 |
10+ | €4.420 |
50+ | €3.960 |
100+ | €3.820 |
250+ | €3.140 |
500+ | €3.010 |
Price for:Each
Minimum: 1
Multiple: 1
€6.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLF398N8#PBF
Order Code4567224
Technical Datasheet
No. of Amplifiers1 Amplifier
Bandwidth-
Acquisition Time4µs
Input Offset Voltage2mV
IC Case / PackagePDIP
No. of Pins8Pins
Supply Voltage Range± 5V to ± 18V
Settling Time-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Amplifiers
1 Amplifier
Acquisition Time
4µs
IC Case / Package
PDIP
Supply Voltage Range
± 5V to ± 18V
Operating Temperature Min
0°C
Product Range
-
Bandwidth
-
Input Offset Voltage
2mV
No. of Pins
8Pins
Settling Time
-
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability