Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €138.020 |
| 10+ | €125.700 |
| 25+ | €123.190 |
| 100+ | €120.670 |
Product Information
Product Overview
HMC8500PM5E is a gallium nitride (GaN), broadband power amplifier delivering 10W. This is ideal for pulsed or continuous wave (CW) applications, such as wireless infrastructure, radars, public mobile radios, and general-purpose amplification. The HMC8500PM5E amplifier is externally tuned using low cost, surface-mount components. Application includes extended battery operation for public mobile radios, power amplifier stage for wireless infrastructures, test and measurement equipment, commercial and military radars, general-purpose transmitter amplification.
- Internal prematching, simple and compact external tuning for optimal performance
- Small signal gain is 15.0dB (typ, TA = 25°C, VDD = 28V, IDDQ = 100mA)
- Return loss is 7dB (typ, input, TA = 25°C, supply voltage (VDD) = 28V)
- Output power is 40dBm (typ, input power (PIN) = 28dBm)
- Power added efficiency is 55% (typ, PIN = 28dBm, TA = 25°C, supply voltage (VDD) = 28V)
- Output third order intercept is 47dBm (typ, POUT per tone = 30dBm, TA = 25°C)
- Noise figure is 7dB (typ, TA = 25°C, VDD = 28V)
- Quiescent current is 100mA (typ, TA = 25°C, VDD = 28V)
- Supply voltage range from 24 to 32V (TA = 25°C, VDD = 28V)
- 32 lead LFCSP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10MHz
20dB
LFCSP-EP
24V
-40°C
-
MSL 3 - 168 hours
2.8GHz
7dB
32Pins
32V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate