Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €161.260 |
10+ | €132.050 |
25+ | €123.540 |
100+ | €121.070 |
Product Information
Product Overview
HMC8342LS6 is a gallium arsenide (GaAs), monolithic microware integrated circuit (MMIC), ×2 active broadband frequency multiplier. When driven by a 5dBm signal, the multiplier provides 15dBm typical output power. The output frequency range is from 22GHz to 42GHz, and the input fundamental and third harmonic isolations measured at the output are −23dBc and −20dBc, respectively, at an output frequency of 30GHz. The HMC8342 is ideal for use in LO multiplier chains for point to point and VSAT radios, resulting in a reduced parts count vs. traditional design approaches. Application includes clock generation, point to point and very small aperture terminal (VSAT) radios, test instrumentation, military and space.
- High output power is 15dBm (typical) at RFIN = 16GHz
- Low input power drive is 5dBm (typical)
- Fundamental RF input isolation at RF output is -23dBc at RFOUT = 30GHz
- Frequency range from 11 to 21GHz (input, VDDx = VDD1 = VDD2 = VDD3 = 5V, VGG1 = −1.25V)
- Output power is 14dBm (typ, RFIN = 11GHz, VDDx = VDD1 = VDD2 = VDD3 = 5V, VGG1 = −1.25V)
- Return loss is -10dB (input), -13dB (output) at VDDx = VDD1 = VDD2 = VDD3 = 5V, VGG1 = -1.25V
- Supply current is 17mA (typ, VDD1 Current (IDD1), VGG1 = -1.25V)
- Residual phase noise is -138dBc/Hz (typ, RFIN = 12GHz, 100KHz offset)
- 16 terminal LCC-HS package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
22GHz
4.75V
LCC-EP
-40°C
-
No SVHC (21-Jan-2025)
42GHz
5.25V
16Pins
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate