Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €49.280 |
| 10+ | €39.070 |
Product Information
Product Overview
HMC798ALC4 is a 24GHz to 34GHz subharmonically pumped (×2) MMIC mixer with an integrated LO amplifier. The HMC798ALC4 can be used as an upconverter or downconverter between 24GHz and 34GHz. The HMC798ALC4 eliminates the need for wire bonding, allowing use of surface mount technology (SMT) manufacturing techniques. Application includes Microwave and very small aperture terminal (VSAT) radios test equipment, point to point radios, satellite communications (SATCOM), military electronic warfare (EW), electronic countermeasure, (ECM), and command, control, communications and intelligence (C3I).
- Single positive supply is 5V at 97mA
- Frequency range from 24 to 34GHz (RF, VCC = 5 V, TA = 25°C)
- Supply current is 97mA (typ, VCC = 5V, TA = 25°C)
- Supply voltage range from 4.75 to 5.25V (VCC = 5V, TA = 25°C)
- Conversion loss is 10dB (typ, VCC = 5V, TA = 25°C, 24 to 30GHz)
- Input 1dB compression point is 6dBm (typ, VCC = 5V, TA = 25°C, 24 to 30GHz)
- Input second-order intercept is 50dBm (typ, VCC = 5V, TA = 25°C, 24 to 30GHz)
- Isolation is 30dB (typ, RF to IF, VCC = 5V, TA = 25°C, 24 to 30GHz)
- 24 lead LCC package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24GHz
4.75V
LCC-EP
-40°C
-
No SVHC (21-Jan-2025)
34GHz
5.25V
24Pins
85°C
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate