Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €141.620 |
12+ | €131.460 |
28+ | €128.830 |
100+ | €126.200 |
Price for:Each
Minimum: 1
Multiple: 1
€141.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC746LC3C
Order Code4568518
Technical Datasheet
Logic FunctionAND / NAND / OR / NOR Gate
No. of Elements4 Element
No. of Inputs4Inputs
No. of Pins16Pins
IC Case / PackageLCC-EP
Product Range-
Logic IC FamilyHMC746
Supply Voltage Min3V
Supply Voltage Max3.6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Function
AND / NAND / OR / NOR Gate
No. of Inputs
4Inputs
IC Case / Package
LCC-EP
Logic IC Family
HMC746
Supply Voltage Max
3.6V
Output Current
-
Operating Temperature Max
85°C
No. of Elements
4 Element
No. of Pins
16Pins
Product Range
-
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability