Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €79.160 |
| 10+ | €70.050 |
| 25+ | €68.650 |
| 100+ | €67.250 |
Price for:Each
Minimum: 1
Multiple: 1
€79.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC634LC4
Order Code4030347
Technical Datasheet
Frequency Min5GHz
Frequency Max20GHz
Gain21dB
Noise Figure Typ7.5dB
RF IC Case StyleLCC-EP
No. of Pins24Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC634LC4 is a GaAs PHEMT MMIC driver amplifier. Typical application includes point-to-point radios, point-to-multi-point radios & VSAT, LO driver for mixers, military & space.
- Frequency range from 5 to 16GHz (TA = +25°C, Vdd1-4= 5V, Idd= 180mA)
- Gain is 21dB (typ, 5 to 16GHz, TA = +25°C, Vdd1-4= 5V, Idd= 180mA)
- Gain variation over temperature is 0.025dB/ °C (typ, 5 to 16GHz, TA = +25°C, Vdd1-4= 5V, Idd= 180mA)
- Input return loss is 18dB (typ, 5 to 16GHz, TA = +25°C, Vdd1-4= 5V, Idd= 180mA)
- Output return loss is 14dB (typ, 5 to 16GHz, TA = +25°C, Vdd1-4= 5V, Idd= 180mA)
- Output power for 1dB compression is 22dBm (typ, 5 to 16GHz, TA = +25°C, Vdd1-4= 5V, Idd= 180mA)
- Saturated output power is 23dBm (typ, 5 to 16GHz, TA = +25°C, Vdd1-4= 5V, Idd= 180mA)
- Output third order intercept is 29dBm (typ, 5 to 16GHz, TA = +25°C, Vdd1-4= 5V, Idd= 180mA)
- Noise figure is 7.5dB (typ, 5 to 16GHz, TA = +25°C, Vdd1-4= 5V, Idd= 180mA)
- LCC-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
5GHz
Gain
21dB
RF IC Case Style
LCC-EP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Max
20GHz
Noise Figure Typ
7.5dB
No. of Pins
24Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability