Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €58.990 |
10+ | €45.680 |
25+ | €44.770 |
100+ | €43.850 |
Price for:Each
Minimum: 1
Multiple: 1
€58.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC578LC3B
Order Code4030468
Technical Datasheet
Frequency Min23GHz
Frequency Max33GHz
Supply Voltage Min4.5V
Supply Voltage Max5.5V
RF IC Case StyleLCC-EP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC578LC3B is a x2 active broadband frequency multiplier utilizing GaAs PHEMT technology. The Fo and 3Fo isolations are <gt/>20 dBc and <gt/>30 dBc respectively at 28 GHz. The HMC578LC3B is ideal for use in LO multiplier chains for Pt-to-Pt & VSAT Radios yielding reduced parts count vs. traditional approaches. Typical application includes clock generation applications SONET OC-192 & SDH STM-64, point-to-point & VSAT radios, test instrumentation, military and space.
- Input frequency range from 11.5 to 16.5GHz (TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- Output frequency range from 23 to 33GHz (TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- Output power is 15dBm (typ, TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- Fo isolation (with respect to output level) is 20dBc (typ, TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- 3Fo isolation (with respect to output level) is 30dBc (typ, TA = +25°C, Vdd1, Vdd2 = +5V, +4dBm)
- Input return loss is 10dB (typ, TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- Output return loss is 12dB (typ, TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- SSB phase noise (100KHz offset) is -132dBc/Hz (typ, TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- Supply current (Idd1 & Idd2) is 81mA (typ, TA = +25°C, Vdd1, Vdd2 = +5V, 3dBm)
- LCC-EP-12 package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
23GHz
Supply Voltage Min
4.5V
RF IC Case Style
LCC-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
33GHz
Supply Voltage Max
5.5V
No. of Pins
12Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability