Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €42.230 |
| 10+ | €35.870 |
| 25+ | €34.270 |
| 100+ | €32.670 |
| 250+ | €32.630 |
Price for:Each
Minimum: 1
Multiple: 1
€42.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC508LP5E
Order Code4032605
Technical Datasheet
Frequency Nom-
Oscillator CaseSMD, 5mm x 5mm
Supply Voltage Nom5V
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output Compatibility-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC508LP5E is a GaAs InGaP heterojunction bipolar transistor (HBT) low noise MMIC VCOs. It integrates resonators, negative resistance devices, reactor diodes, and feature a half frequency output. The VCO’s phase noise performance is excellent over temperature, shock, and process due to the oscillator’s monolithic structure. Application includes VSAT radio, point-to-point/multi-point radio, test equipment and industrial controls, military end-use.
- No external resonator needed
- Frequency range from 7.3 to 8.2GHz (Fo, TA=+25°C, Vcc=+5V)
- Power output range from +12 to +17dBm (RFOUT, TA=+25° C, Vcc=+5V)
- Typ SSB phase noise at 100KHz offset, Vtune= +5V at RFOUT is -116dBc/Hz (TA=+25°C, Vcc=+5V)
- Tune voltage range from 2 to 13V (Vtune, TA=+25°C, Vcc=+5V)
- Typical supply current (Icc) is 240mA (Vcc=+5.0V, TA=+25°C, Vcc=+5V)
- Maximum tune port leakage current (Vtune= 13V) is 10µA (Vcc=+5.0V, TA=+25°C, Vcc=+5V))
- Typical output return loss is 2dB, typical harmonics/subharmonics is 40dBc (TA=+25°C, Vcc=+5V)
- Typ pulling is 8MHz pp (into a 2.0:1 VSWR), typ frequency drift rate is 1MHz/°C (TA=+25°C, Vcc=+5V)
- 32 lead QFN surface mount package, operating temperature range from −40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Nom
-
Supply Voltage Nom
5V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
-
Oscillator Case
SMD, 5mm x 5mm
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability