Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €76.290 |
| 10+ | €66.220 |
| 25+ | €64.900 |
| 100+ | €63.570 |
Product Information
Product Overview
HMC441LC3B is an efficient GaAs PHEMT MMIC medium power amplifier. Operating between 6 and 18GHz, the amplifier provides 14dB of gain, +21.5dBm of saturated power, and 27% PAE from a +5V supply. This 50-ohm matched amplifier does not require any external components and operates from a single positive supply, making it an ideal linear gain block or driver for HMC SMT mixers. It is compatible with high-volume surface mount manufacturing techniques, and the I/Os are DC blocked for further ease of integration. Typical application includes point-to-point radios, point-to-multi-point radios and VSAT, LO driver for HMC mixers, and military EW and ECM.
- Typical gain is 14dB (6.0 - 8.5GHz frequency, TA=+25°C, Vdd=+5V)
- Typ gain variation over temperature is 0.015dB/°C (6.0 - 8.5GHz frequency, TA=+25°C, Vdd=+5V)
- Typical input return loss is 10dB (6.0 - 8.5GHz frequency, TA=+25°C, Vdd=+5V)
- Typical output return loss is 12dB (6.0 - 8.5GHz frequency, TA=+25°C, Vdd=+5V)
- Typical output power for 1dB compression is 19dBm (6.0 - 8.5GHz frequency, TA=+25°C, Vdd=+5V)
- Typical saturated output power (Psat) is 20dBm (6.0 - 8.5GHz frequency, TA=+25°C, Vdd=+5V)
- Typical output third order intercept (IP3) is 30dBm (6.0 - 8.5GHz frequency, TA=+25°C, Vdd=+5V)
- Typical noise figure is 4.5dB (6.0 - 8.5GHz frequency, TA=+25°C, Vdd=+5V)
- Typical supply current (Idd) is 90mA (6.0 - 8.5GHz frequency, TA=+25°C, Vdd=+5V)
- 12-terminal LCC package, operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6GHz
17dB
LCC-EP
4.5V
-40°C
-
MSL 3 - 168 hours
18GHz
4.5dB
12Pins
5.5V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate