Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.090 |
| 10+ | €13.800 |
| 25+ | €13.290 |
| 100+ | €12.630 |
| 250+ | €12.200 |
| 500+ | €11.960 |
Product Information
Product Overview
HMC415LP3ETR is a high-efficiency GaAs InGaP heterojunction bipolar transistor (HBT) MMIC power amplifier that operates between 4.9 and 5.9GHz. This amplifier is packaged in a low-cost, leadless surface mount package with an exposed base for improved RF and thermal performance. With a minimum of external components, the amplifier provides 20dB of gain, +26dBm of saturated power, and 34% PAE from a +3V supply voltage. Vpd can be used for full-power down or RF output power/current control. For +15dBm OFDM output power (64 QAM, 54Mbps), the HMC415LP3E achieves an error vector magnitude (EVM) of 3.7% meeting 802.11a linearity requirements. Applications include 802.11a WLAN, hiperLAN WLAN, access points, UNII & ISM radios.
- Power down capability, low external part count
- Gain is 20dB typical at TA = +25°C, 4.9 - 5.1GHz frequency range
- Gain variation over temperature is 0.04dB/°C typical at (TA = +25°C, 4.9 - 5.1GHz frequency range)
- Input return loss is 10dB typical at (TA = +25°C,4.9 - 5.1GHz frequency range)
- Output third order intercept (IP3) is 31dBm typical at (TA = +25°C, 4.9 - 5.1GHz frequency range)
- Noise figure is 6dB typical at (TA = +25°C, 4.9 - 5.1GHz frequency range)
- Supply current is 0.002mA/285mA typical at (Vpd = 0V/3V, TA = +25°C, 4.9 - 5.1GHz frequency range)
- Switching speed is 45ns typical at (TA = +25°C, 4.9 - 5.1GHz frequency range)
- Operating temperature range from -40°C to +85°C, 32-lead SMT package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4.9GHz
19dB
QFN-EP
-
-40°C
-
No SVHC (21-Jan-2025)
5.9GHz
6dB
16Pins
3V
85°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate