100 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €52.990 |
| 10+ | €50.900 |
| 25+ | €49.880 |
| 100+ | €48.860 |
Product Information
Product Overview
HMC342LC4TR is a GaAs pHEMT MMIC low-noise amplifier. Operating from 13 to 25GHz, this amplifier provides 22dB of gain and +19dBm of output IP3 from a single +3V supply. The low noise figure performance of 3.5dB is ideal for receiving and transmitting pre-driver applications. The RF I/Os are DC-blocked and matched to 50 Ohms for ease of use. The HMC342LC4 allows the use of surface mount manufacturing techniques and requires no external matching components. Applications include point-to-point radios, point-to-multi-point radios & VSAT, test equipment & sensors, military end-use.
- Frequency range from 13 to 18GHz
- Gain is 22dB typical at (TA = +25°C)
- Gain variation over temperature is 0.025dB/°C typical at (TA = +25°C)
- Noise figure is 3.5dB typical at (TA = +25°C)
- Input return loss is 15dB typical at (TA = +25°C)
- Output return loss is 15dB typical at (TA = +25°C)
- Output power for 1dB compression is 7dBm typical at (TA = +25°C)
- Output third order intercept is 16dBm typical at (TA = +25°C)
- Supply current is 43mA typical at (TA = +25°C)
- Operating temperature range from -40°C to +85°C, SMT package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
13GHz
19dB
LCC-EP
-
-40°C
-
No SVHC (21-Jan-2025)
25GHz
3.5dB
24Pins
3V
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate