Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €59.740 |
10+ | €52.540 |
25+ | €51.650 |
100+ | €48.280 |
Price for:Each
Minimum: 1
Multiple: 1
€59.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC338LC3B
Order Code4034064
Technical Datasheet
Frequency Min24GHz
Frequency Max34GHz
Supply Voltage Min3V
Supply Voltage Max4V
RF IC Case StyleLCC-EP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC338LC3B is a sub-harmonically pumped (x2) MMIC mixer with an integrated LO amplifier. The LO amplifier is a single bias design with a nominal -5dBm drive requirement. The HMC338LC3B eliminates the need for wire bonding, allowing use of surface mount manufacturing techniques. Typical application includes point-to-point radios, point-to-multi-point radios and VSAT, test equipment and sensors, military end-use, SAT COM.
- Sub-harmonically pumped (x2) LO
- Frequency range from 24 to 27GHz (typ, IF = 1GHz, LO = -5dBm & Vdd = +4V)
- Conversion loss is 11dB (typ, IF = 1GHz, LO = -5dBm & Vdd = +4V)
- 2LO to RF isolation is 30dB (typ, IF = 1GHz, LO = -5dBm & Vdd = +4V)
- IP3 (input) is 9dBm (typ, IF = 1GHz, LO = -5dBm & Vdd = +4V)
- 1dB compression (input) is 3dBm (typ, IF = 1GHz, LO = -5dBm & Vdd = +4V)
- Supply current (Idd) is 31mA (typ, IF = 1GHz, LO = -5dBm & Vdd = +4V)
- 16 lead LFCSP-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
24GHz
Supply Voltage Min
3V
RF IC Case Style
LCC-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
34GHz
Supply Voltage Max
4V
No. of Pins
12Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.7
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability