Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €67.150 |
10+ | €59.020 |
25+ | €56.210 |
100+ | €54.680 |
Product Information
Product Overview
HMC1113LP5E is a compact GaAs MMIC I/Q downconverter. This utilizes an LNA followed by an image reject mixer which is driven by an LO buffer amplifier. The image reject mixer eliminates the need for a filter following the LNA, and removes thermal noise at the image frequency. I/Q mixer outputs are provided and an external 90° hybrid is needed to select the required sideband. This is a much smaller alternative to hybrid style image reject mixer downconverter assemblies, and it eliminates the need for wire bonding by allowing the use of surface mount manufacturing techniques. Typical application includes point-to-point and point-to-multi-point radios, military radar, EW and ELINT, satellite communications, maritime and mobile radios.
- RF frequency range from 10 to 12GHz (TA = +25 °C, IF = 500MHz, LO = 6dBm, VD1 = VD2 = 3V, VD3 = 4V)
- IF frequency range is DC - 3.5GHz (typ, TA = +25 °C, IF = 500MHz, LO = 6dBm, 10 to 12GHz)
- Conversion gain is 12dB (typ, TA = +25 °C, IF = 500MHz, LO = 6dBm, 10 to 12GHz)
- Noise figure is 1.8dB (typ, TA = +25 °C, IF = 500MHz, LO = 6dBm, 10 to 12GHz)
- Image rejection is 22dBc (typ, TA = +25 °C, IF = 500MHz, LO = 6dBm, 10 to 12GHz)
- 1dB compression (input) is -7dBm (typ, TA = +25 °C, IF = 500MHz, LO = 6dBm, 10 to 12GHz)
- LO to RF isolation is 45dB (typ, TA = +25 °C, IF = 500MHz, LO = 6dBm, 10 to 12GHz)
- LO to IF isolation is 22dB (typ, TA = +25 °C, IF = 500MHz, LO = 6dBm, 10 to 12GHz)
- IP3 (input) is 0.5dBm (typ, TA = +25 °C, IF = 500MHz, LO = 6dBm, 10 to 12GHz)
- 32 lead QFN-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10GHz
3V
QFN-EP
-40°C
-
No SVHC (21-Jan-2025)
16GHz
4V
32Pins
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate