Print Page
Image is for illustrative purposes only. Please refer to product description.
677 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.010 |
10+ | €13.060 |
67+ | €12.380 |
134+ | €11.230 |
268+ | €10.720 |
536+ | €10.320 |
Price for:Each
Minimum: 1
Multiple: 1
€15.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC1095LP4E
Order Code4568546
Technical Datasheet
Frequency Max3GHz
Frequency Min0Hz
Attenuation Step Size0.5dB
Attenuation - Typical31.5dB
Insertion Loss1.3dB
No. of Bits6bit
Supply Voltage Min-
Supply Voltage Max5V
RF Input Power28dBm
RF IC Case StyleQFN-EP
No. of Pins24Pins
Operating Temperature Max85°C
Operating Temperature Min-40°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Max
3GHz
Attenuation Step Size
0.5dB
Insertion Loss
1.3dB
Supply Voltage Min
-
RF Input Power
28dBm
No. of Pins
24Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Frequency Min
0Hz
Attenuation - Typical
31.5dB
No. of Bits
6bit
Supply Voltage Max
5V
RF IC Case Style
QFN-EP
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability