Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVALPRAHVOPAMP-1RZ
Order Code4628274
Technical Datasheet
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.090 |
Price for:Each
Minimum: 1
Multiple: 1
€38.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVALPRAHVOPAMP-1RZ
Order Code4628274
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADA4700-1
Kit Application TypeAmplifier
Application Sub TypePrecision Operational Amplifier
Kit ContentsEvaluation Board ADA4700-1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVALPRAHVOPAMP-1RZ is an evaluation board that accommodates single op amps in SOIC packages. It provides the user with multiple choices and extensive flexibility for different applications circuits and configurations. This board is not intended to be used with high frequency components or high speed amplifiers, however, it provides the user with many combinations for various circuit types such as active filters, differential amplifiers, and external frequency compensation circuits.
- Footprint for 8-pin SOIC with bottom thermal pad
- Locations for passive filter components
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Board ADA4700-1
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADA4700-1
Application Sub Type
Precision Operational Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001