11 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €169.720 |
Product Information
Product Overview
EVAL-SDP-CK1Z is a SDP-K1 controller board. This SDP-K1 controller board is a part of the evaluation system for many Analog Devices components and reference circuits. The SDP-K1 is a part of the system demonstration platform (SDP), which consists of a series of controller boards, interposer boards and daughter boards. SDP controller boards provide a means of communicating with the PC from the system under evaluation. Interposer boards route signals between two connectors. Daughter boards are a collection of product evaluation boards and Circuits from the Lab® (CFTL) reference circuit boards.
- STM32F469NIH6 Cortex-M4 microcontroller
- Core performance up to 180MHz
- 384KB of internal random access memory (RAM)
- 2MB flash memory and 16MB synchronous dynamic ram (SDRAM)
- Arduino Uno headers
- STM32F469NIH6 processor peripherals exposed: SPI, QSPI, I2C, GPIO, timers, UART
- Supported in the Arm Mbed compiler
Contents
EVAL-SDP-CK1Z board, 1m USB standard-A to Mini-B cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
STMicroelectronics
STM32F4
Cortex-M4
Evaluation Board STM32F469NIH6, USB Standard-A to Mini-B Cable
No SVHC (21-Jan-2025)
32bit
ARM
STM32F469NIH6
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate