Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €113.030 |
Product Information
Product Overview
EVAL-LTC7063-AZ evaluation circuit is a half-bridge driver that drives two N-channel MOSFETs. The PWM input control is 5V logic compatible and controls both gate outputs, with one output being the complement of the other. The eval kit has several unpopulated PCB pads to help facilitate the user in customizing the board for their application. The LTC7063 driver has a powerful 0.8ohm pull-down and 1.5ohm pull-up MOSFET drivers driving two 150V N-channel MOSFETs. The gate drivers on the LTC7063 are capable of driving MOSFETs with different ground references however, this eval kit has these ground references committed.
- Logic input supply (VIN-LOGIC) range from 6 to 14V
- Power input supply (VIN-POWER) of 150V
- Maximum output current is 10A
- PWM control frequency is 2000+KHz
- Maximum PWM control voltage is 5.5V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board LTC7063
No SVHC (21-Jan-2025)
LTC7063
Half Bridge Driver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate