Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €72.790 |
Product Information
Product Overview
EVAL-LTC6228IS8 is an evaluation board to evaluate LTC6228, 8-lead, single channel, small outline integrated circuit (SOIC_N), 150mil op-amps. It accept edge mounted, Subminiature Version A (SMA) connectors on both inputs and outputs to provide an efficient connection to the test equipment and other circuitry. It have sufficient test points for signal pins and groundings. Optimized power and ground planes ensure low noise and high speed operation. Component placement and power supply bypassing are optimized for maximum circuit flexibility and performance.
- Enables efficient prototyping
- User defined circuit configuration
- Edge mounted SMA connector provisions
- Simplified connection to test equipment and other circuits
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Evaluation Board LTC6228IS8#PBF
No SVHC (21-Jan-2025)
LTC6228IS8#PBF
Operational Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate