Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €98.550 |
Price for:Each
Minimum: 1
Multiple: 1
€98.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-KW4502Z
Order Code4534878
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADA4510-2ARZ, LT1782HS5#TRPBF, ADA4077-1BRZ, ADA4522-1ARMZ-R7
Kit Application TypeAmplifier
Application Sub TypeOperational Amplifier
Kit ContentsEval Brd ADA4510-2ARZ/LT1782HS5#TRPBF/ADA4077-1BRZ/ADA4522-1ARMZ-R7, 2-Pin Mini Jumper Short Ckt Cap
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Eval Brd ADA4510-2ARZ/LT1782HS5#TRPBF/ADA4077-1BRZ/ADA4522-1ARMZ-R7, 2-Pin Mini Jumper Short Ckt Cap
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADA4510-2ARZ, LT1782HS5#TRPBF, ADA4077-1BRZ, ADA4522-1ARMZ-R7
Application Sub Type
Operational Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001