2 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €26.470 |
Product Information
Product Overview
EVAL-HSAMP-2RZ-8 is an universal evaluation board for dual, high speed op amps offered in 8-Lead SOIC packages. This 8-lead SOIC package, dual, high speed evaluation board is designed to help customers quickly prototype new dual op amp circuits and reduce design time. The evaluation board can be used with almost any Analog Devices dual op amp in various configurations and applications. The evaluation board is a bare board (that is, there are no components or amplifier soldered to the board; these must be ordered separately). This evaluation board is a 6-layer PCB, designed to provide internal, wideband, power supply bypassing without the use of external capacitors. The evaluation board components are primarily SMT 0603 case size, with the exception of the electrolytic bypass capacitors (C1, C2), which are 1206 case size. Two options are available for supply bypassing. The first option is to use the internal interplanar capacitance. No external bypass capacitors are required.
- Enables quick breadboarding/prototyping
- User-defined circuit configuration
- Edge-mounted SMA connector provisions
- Easy connection to test equipment and other circuits
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Evaluation Bare Board SOIC-8 Package Dual Amplifiers
No SVHC (21-Jan-2025)
-
Operational Amplifier
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate