Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €181.250 |
Price for:Each
Minimum: 1
Multiple: 1
€181.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0540-ARDZ
Order Code4034184
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADG5421F, AD7768-1, ADA4807-1, LT3092, LTC2606, ADA4945-1, AD8605, ADR4540, ADA4807-2, LTC3459
Kit Application TypeSensor
Application Sub TypeData Acquisition System
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsEvaluation Board AD7768-1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-CN0540-ARDZ is an IEPE compatible, DC coupled, single channel CbM data acquisition measurement system reference design board. It discuss how to use an Arduino compatible micro-controller board and evaluation software to configure and collect vibration data from the EVAL-CN0540-ARDZ Shield (CN0540 Board).
- Data acquisition solution fully characterized over -25°C to 85°C
- Throughput of 1024KSPS
- DC coupled for greater precision
- Powered and interfaced directly through an Arduino compatible development board
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Sensor
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
ADG5421F, AD7768-1, ADA4807-1, LT3092, LTC2606, ADA4945-1, AD8605, ADR4540, ADA4807-2, LTC3459
Application Sub Type
Data Acquisition System
Core Sub-Architecture
-
Kit Contents
Evaluation Board AD7768-1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001