Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €67.510 |
Price for:Each
Minimum: 1
Multiple: 1
€67.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0537-ARDZ
Order Code4034183
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADPD188BI
Kit Application TypeSensor
Application Sub TypeSmoke Detector
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsEvaluation Board ADPD188BI
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-CN0537-ARDZ is an UL-217 8th edition certifiable reference design evaluation board for the CN0537, a smoke detector reference design based on the ADPD188BI integrated optical module. Intended to ease development of smoke detection algorithms and systems, the hardware can be interfaced directly with the EVAL-ADICUP3029 (and other standard Arudino form-factor development boards) without the need for additional sensors or signal conditioning.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Sensor
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
ADPD188BI
Application Sub Type
Smoke Detector
Core Sub-Architecture
-
Kit Contents
Evaluation Board ADPD188BI
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.134263