Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €56.290 |
Price for:Each
Minimum: 1
Multiple: 1
€56.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0371-SDPZ
Order Code4333495
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADA2200, AD7192, ADG794, ADP151
Kit Application TypeSignal Conditioning
Application Sub TypeLVDT Signal Conditioner
Kit ContentsEval Board ADA2200, AD7192, ADG794, ADP151
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
EVAL-CN0371-SDPZ is a circuit board for CN0371 low-power LVDT signal conditioner with synchronous demodulation.
- Designed for use with the EVAL-SDP-CB1Z SDP-B board
- EVAL-CN0371-SDPZ is also compatible with the Digilent, Imod interface specification
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Signal Conditioning
Kit Contents
Eval Board ADA2200, AD7192, ADG794, ADP151
SVHC
No SVHC (07-Jul-2017)
Silicon Core Number
ADA2200, AD7192, ADG794, ADP151
Application Sub Type
LVDT Signal Conditioner
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001