Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €286.850 |
Product Information
Product Overview
EVAL-ADMX100X-FMCZ is an evaluation board for ADMX1002 ultra-low distortion sinewave and high-resolution arbitrary waveform generator. This high-performance module demonstrates a proprietary digital pre-distortion algorithm that reduces signal distortion below levels that can be achieved with high-performance digital-to-analogue converters (DAC) and amplifiers alone. Its differential output can be set to common-mode levels often required to test high-performance analogue-to-digital converters (ADC), audio codecs, and other audio ICs and systems. With an easy-to-use SPI interface and small-form factor, the ADMX1002 can be easily embedded into test systems, or simply used on the bench for measurement and characterization.
- 50Hz to 40KHz frequency range
- Proprietary digital pre-distortion (DPD) algorithm
- –130dBc THD at 1KHz (typical)
- Arbitrary waveform generation (AWG) with on-board pattern memory
- Differential (balanced) output up to 3.6VRMS
- Fast pattern switching between multiple stored waveforms
- Small form-factor (60mm x 40mm)
- Low power, 1W typ. (quiescent)
- SPI interface for integration into test and measurement systems
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Signal Conditioning
Evaluation Board ADMX1001/ADMX1002, 12V Wall Adapter Power Supply
No SVHC (21-Jan-2025)
ADMX1001, ADMX1002
Data Acquisition and Signal Generation Module
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate