Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €337.320 |
Price for:Each
Minimum: 1
Multiple: 1
€337.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADM1064TQEBZ
Order Code4032922
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADM1064ASUZ
Kit Application TypePower Management
Application Sub TypeSupervisor/Sequencer
Kit ContentsEvaluation Board ADM1064ASUZ, TQFP Socket, 8-Way, 150 mm Micromatch Ribbon/Patch Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-ADM1064TQEBZ is an ADM1064 evaluation kit [TQFP version]. The ADM1064 Super Sequencer® is a configurable supervisory/sequencing device that offers a single-chip solution for supply monitoring and sequencing in multiple supply systems.
Contents
EVAL-ADM1064TQEBZ evaluation board, Device socket, 8-way, 150mm micromatch ribbon cable, Patch cables.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board ADM1064ASUZ, TQFP Socket, 8-Way, 150 mm Micromatch Ribbon/Patch Cable
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADM1064ASUZ
Application Sub Type
Supervisor/Sequencer
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001