Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADG7421FEBZ
Order Code4034187
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €66.110 |
Price for:Each
Minimum: 1
Multiple: 1
€66.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADG7421FEBZ
Order Code4034187
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL-ADG7421FEBZ is an evaluation board for the ADG7421F low voltage fault protection and detection, 12ohm RON, dual SPST switch which features two single-pole/single-throw (SPST) switch channels. The ADG7421F has overvoltage detection and protection circuitry on the source pins and is protected against signals up to -60V and +60V in both the powered and unpowered states.
- Supply voltages: 1.8V to 5.5V single supply and ±1.8V to ±2.5V dual supply
- Protected against overvoltage on source pins
- Signal voltages up to -60V and +60V
- LED for visual overvoltage indication
- Parallel interface compatible with 1.8V logic
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001