Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €211.050 |
Product Information
Product Overview
EVAL-ADAQ4224-FMCZ board enables quick and easy performance evaluation of the ADAQ4224, a 24bit, 2MSPS μModule® data-acquisition system in package (SiP) solution. The ADAQ4224 combines critical passive components and signal processing blocks necessary for optimum precision performance: A 24bit, 2 MSPS, successive approximation register (SAR) analogue-to-digital converter (ADC)/a low-noise, high-bandwidth programmable instrumentation amplifier/a second-order anti-aliasing filter/a low-noise, low-distortion, high-bandwidth ADC driver/an electrically isolated, I2C compatible temperature sensor/a 1.8V low dropout (LDO) regulator. The EVAL-ADAQ4224-FMCZ board can be directly interfaced with Digilent Zedboard by a 160-pin FMC connector. The EVAL-ADAQ4224-FMCZ board has the necessary support circuitry for the operation and control of the ADAQ4224.
- On-board voltage reference and complete power solution
- On-board clock source and level translators
- ACE software for configuration and data analysis (time and frequency domain)
- FMC-LPC system board connector Zedboard compatible
Contents
EVAL-ADAQ4224-FMCZ evaluation board, Micro-SD memory card (with adapter) containing system board boot software and Linux OS.
Technical Specifications
Analog Devices
Data Converter
Eval Board ADAQ4224BBCZ, Micro-SD Memory Card w/Adapter, System Board Boot Software and Linux OS
No SVHC (21-Jan-2025)
ADAQ4224BBCZ
Data Acquisition Solution
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate