4 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €268.020 |
Product Information
Product Overview
EVAL-ADA4870EBZ is an evaluation board that provides a platform for quick and easy evaluation of the ADA4870. The ADA4870 is ideal for driving high-voltage power FETs, piezoelectric transducers, P-type intrinsic N-type (PIN) material diodes, CCD panels, and a variety of other demanding applications that require high speed from high supply voltage and high output current. Typical applications are organic light-emitting diode (OLED) panel driver, active matrix organic light-emitting diode (AMOLED) panel driver, base transceiver station (BTS) envelope tracking, power field effect transistor (FET) driver, ultrasound, piezoelectric driver, PIN diode driver, waveform generation, automatic test equipment (ATE), charge-coupled device (CCD) panel driver.
- Enables easy evaluation of the ADA4870
- Single-supply or dual-supply operation
- Robust thermal management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Evaluation Board ADA4870
No SVHC (21-Jan-2025)
ADA4870
Current Feedback Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate