Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €334.430 |
Price for:Each
Minimum: 1
Multiple: 1
€334.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV2HMC618ALP3
Order Code4370040
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC618ALP3E
Kit Application TypeAmplifier
Application Sub TypeLow Noise Amplifier (LNA)
Kit ContentsEvaluation Board HMC618ALP3E
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV2HMC618ALP3 is a HMC618ALP3E amplifier 1.2GHz to 2.2GHz evaluation board. The HMC618ALP3E is a GaAs pHEMT MMIC low noise amplifier that is ideal for Cellular/3G and LTE/WiMAX/4G basestation front-end receivers operating between 1.2 - 2.2GHz. The amplifier has been optimized to provide 0.75dB noise figure, 19dB gain and +36dBm output IP3 from a single supply of +5V.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Board HMC618ALP3E
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC618ALP3E
Application Sub Type
Low Noise Amplifier (LNA)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003