Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €401.880 |
Price for:Each
Minimum: 1
Multiple: 1
€401.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC7357LP5G
Order Code4033130
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC7357LP5GE
Kit Application TypeRF / IF
Application Sub TypePower Amplifier
Kit ContentsEvaluation Board HMC7357LP5GE
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV1HMC7357LP5G is an evaluation board to evaluate HMC7357LP5GE three-stage GaAs pHEMT MMIC medium power amplifier that operates between5.5 and 8.5GHz. The amplifier provides 29dB of gain and +35dBm of saturated output power at 34% PAE from a +8V supply. The HMC7357LP5GE is ideal for linear applications such as high capacity point-to-point and point-to-multi-point radios or VSAT/SATCOM applications demanding +35dBm of efficient saturated output power.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC7357LP5GE
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC7357LP5GE
Application Sub Type
Power Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001