Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.890 |
19+ | €10.530 |
38+ | €10.330 |
114+ | €10.130 |
266+ | €9.820 |
513+ | €8.740 |
Product Information
Product Overview
DS9034PC+ PowerCap is a snap-on lithium power source for NV SRAMs in Dallas Semiconductor’s directly surface-mountable PowerCap module base package. After a PowerCap module has been soldered in place and cleaned, the DS9034PC PowerCap is snapped onto the base to form a complete NV SRAM module. The PowerCap is keyed to prevent incorrect attachment and is designed to maintain mechanical and electrical contact with its host module base even during severe mechanical shock and vibration. The DS9034PC is easily removed by inserting a regular screwdriver into the detachment feature and prying gently outward and upward to release the PowerCap from the module base. It is compatible with PowerCap module bases like DS1230YP/ABP/WP, DS1245YP/ABP/WP, DS1250YP/ABP/WP, DS1330YP/ABP/WP, DS1345YP/ABP/WP, DS1350YP/ABP/WP.
- Snaps directly onto a surface-mounted PowerCap module base to form a complete NV SRAM module
- Detachment feature allows easy removal using a regular screwdriver
- Periodic replacement allows NV SRAM module life to be extended indefinitely
- 3V nominal voltage, 130mAh nominal capacity, Li(CF)X chemistry battery
- 10 years (25°C) data retention life
- Operating temperature range from 0°C to +70°C, -40°C to +85°C for PCI parts
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
130mAh
Lithium
PowerCap Module
-
70°C
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)
-
-
2Pins
0°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate