Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.710 |
10+ | €1.860 |
25+ | €1.760 |
100+ | €1.660 |
300+ | €1.550 |
500+ | €1.460 |
Product Information
Product Overview
The DS4404N+ is a 4-channel, I2C adjustable current digital to analogue converter (DAC) in 14 pin TDFN package. Each DAC is capable of sinking or sourcing current, each output has 31 sink and 31 source settings that are programmed by the I2C interface. External resistors set the full-scale range and step size of each output. It is used in power supply adjustment, power supply margining and adjustable current sink or source.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- I2C compatible serial interface
- Two three-level address pins allow nine devices on same I2C bus
- Supply current is 500μA at VCC = 5.5V
- Reference voltage of 1.23V
- Maximum SCL clock frequency is 400KHz
Applications
Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
5bit
I2C
TDFN
Serial
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
14Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate