Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.950 |
10+ | €4.570 |
25+ | €4.220 |
100+ | €3.720 |
250+ | €3.440 |
500+ | €3.330 |
Product Information
Product Overview
The DS4303R+T&R is a non-volatile (NV) electronically programmable voltage reference in 5 pin SOT-23 package. The reference voltage is programmed in device during factory calibration. Programming the reference voltage (VOUT) is as simple as applying desired voltage on VIN and toggling adjust pin (ADJ) to lock VOUT voltage level indefinitely even if the device is power cycled. The voltage reference replaces current cumbersome factory adjustment arrangements with a low cost solution that can be adjusted using automated techniques. In addition, the voltage reference has the ability to be readjusted after the unit has been fully assembled and tested. This results in a much more flexible manufacturing arrangement, lower inventory costs and a quicker time-to-market. This device is typically used in threshold setting, offset nulling, bias adjusting, factory calibrated equipment and pressure bridges.
- Single supply operate from 2.4V to 3.6V
- Precise electronically adjustable voltage reference, initial accuracy is 0.03%
- Enables automated factory trimming of devices needing voltage adjustment
- Adjusted within ±1mV
- Wide adjustable output voltage range within 300mV of the supply rails
- Output current drive is ±1mA
- NV memory stores the voltage indefinitely
- Output short circuit protection
- Low temperature coefficient, low cost and low power consumption
- Operating temperature range from -40°C to 85°C
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Adjustable
300mV
0.03%
SOT-23
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
300mV to 3.3V
DS4303
3.3V
-
5Pins
3.6V
85°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate