Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 2500+ | €1.840 | 
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€4,600.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLM4040BEX3-2.5+T
Order Code3581874
Technical Datasheet
Voltage Reference TypeShunt - Fixed
Product Range-
Reference Voltage Min2.495V
Reference Voltage Max2.505V
Initial Accuracy0.2%
Temperature Coefficient± 100ppm/°C
IC Case / PackageSC-70
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Reference Voltage2.5V
Voltage Reference Case StyleSC-70
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Reference Voltage Min
2.495V
Initial Accuracy
0.2%
IC Case / Package
SC-70
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Reference Voltage
2.5V
Product Range
-
Reference Voltage Max
2.505V
Temperature Coefficient
± 100ppm/°C
No. of Pins
3Pins
Input Voltage Max
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SC-70
Technical Docs (1)
Alternatives for LM4040BEX3-2.5+T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability