Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.040 |
10+ | €1.520 |
25+ | €1.380 |
100+ | €1.230 |
250+ | €1.160 |
500+ | €1.120 |
Product Information
Product Overview
The DS3502U+T&R is a high voltage, non-volatile I²C potentiometer in 10 pin µSOP package. It is a 7bit digital potentiometer featuring an output voltage range of 15.5V. Programming is accomplished by an I²C compatible interface which can operate at speeds of up to 400KHz. External voltages are applied at the RL and RH inputs to define the lowest and highest potentiometer outputs.
- Supply voltage range is 2.5V to 5.5V
- Operating temperature range from -40°C to 100°C
- Single linear taper potentiometer
- 128 wiper tap points
- Address pins allow four DS3502 devices to share the same I²C bus
- End to end resistance is 10Kohm at ±20% tolerance and temperature coefficient is 4ppm/°C
- Instrumentation and Industrial Controls; Mechanical POT Replacement; TFT-LCD VCOM Calibration
Applications
Signal Processing, Automation & Process Control
Warnings
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
10kohm
I2C
± 20%
5.5V
10Pins
± 4ppm/°C
100°C
-
No SVHC (21-Jan-2025)
Single
Linear
2.5V
µSOP
128
-40°C
Single 128-Tap Non-Volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate