Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS32KHZS#
Order Code2909891
Product RangeDS32kHz
Technical Datasheet
59 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.710 |
10+ | €8.960 |
46+ | €8.080 |
138+ | €7.640 |
276+ | €7.320 |
506+ | €7.060 |
Price for:Each
Minimum: 1
Multiple: 1
€9.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS32KHZS#
Order Code2909891
Product RangeDS32kHz
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / -7.5ppm
Oscillator CaseSOIC
Oscillator Output CompatibilitySquare Wave
Supply Voltage Nom5V
Product RangeDS32kHz
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case
SOIC
Supply Voltage Nom
5V
Operating Temperature Min
0°C
SVHC
No SVHC (21-Jan-2025)
Frequency Stability + / -
7.5ppm
Oscillator Output Compatibility
Square Wave
Product Range
DS32kHz
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002117