Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.430 |
22+ | €12.930 |
44+ | €11.680 |
110+ | €10.830 |
264+ | €10.790 |
506+ | €10.120 |
Product Information
Product Overview
DS32KHzN/DIP# is a temperature-compensated crystal oscillator (TCXO) with an output frequency of 32.768KHz. This device addresses applications requiring better timekeeping accuracy and can be used to drive the X1 input of most Dallas Semiconductor real-time clocks (RTCs), chipsets, and other ICs containing RTCs. Typical applications include GPS receivers, telematics, network timing and synchronization in servers, routers, hubs, and switches and automatic power meters.
- Accurate to ±4 minutes/year (-40°C to +85°C)
- Battery backup for continuous timekeeping
- VBAT operating voltage: 2.7V to 5.5V with VCC grounded
- VCC operating voltage range from 4.5V to 5.5V
- No calibration required
- Low-power consumption
- UL recognized
- Available in 14 pin DIP package
- Operating temperature range from -40°C to +85°C (industrial)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
32.768kHz
SMD, 21.84mm x 11.68mm
5V
-40°C
No SVHC (21-Jan-2025)
7.5ppm
Square Wave
DS32KHZ Series
85°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate