Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2715KLINEAR+
Order Code3927582
Also Known As90-2715K+0LI
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €94.170 |
Price for:Each
Minimum: 1
Multiple: 1
€94.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2715KLINEAR+
Order Code3927582
Also Known As90-2715K+0LI
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeBattery Charge Controller
Silicon Core NumberDS2715
Silicon ManufacturerAnalog Devices
Kit ContentsDemonstration Board DS2715
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DS2715KLINEAR+ EV Kit (Linear Mode) demonstration board displays all features of the DS2715 NiMH charge controller. The demo board is populated for linear mode of operation. The default configuration for the linear mode kit will charge a 3-cell stack at an approximately 0.5A charge rate with a 130 minute timeout.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
DS2715
Kit Contents
Demonstration Board DS2715
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
Battery Charge Controller
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
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
Weight (kg):.000001