Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2711ZB+
Order Code3916574
Product RangeDS2711 Series
Also Known As90-2711Z+B00
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1200+ | €2.770 |
Price for:Tube of 1
Minimum: 1200
Multiple: 1200
€3,324.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2711ZB+
Order Code3916574
Product RangeDS2711 Series
Also Known As90-2711Z+B00
Technical Datasheet
Battery TypeNiCd, NiMH
Input Voltage5.5V
Battery Charge Voltage5.5V
Charge Current2.2A
IC Case / PackageNSOIC
No. of Pins16Pins
No. of Cells2Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product RangeDS2711 Series
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
NiCd, NiMH
Battery Charge Voltage
5.5V
IC Case / Package
NSOIC
No. of Cells
2Cells
Operating Temperature Max
85°C
Product Range
DS2711 Series
SVHC
No SVHC (21-Jan-2025)
Input Voltage
5.5V
Charge Current
2.2A
No. of Pins
16Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability